text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX328EWE+T

MAX328 Series 18 V 3.5 kOhm 8 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16W

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 10V to 30V
Supply Current: 4.5µA
ON Resistance: 1.5kΩ
Operating Temp Range: -40°C to +85°C
Power Dissipation: 1.143W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
6 Weeks
Total
$10,020.00
USD
Quantity
Web Price
1,000+
$10.02
Product Variant Information section