text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $9.55
Total:

$9,550.00

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 2 x 4:1
No of Channels 8
Supply Voltage 10V to 30V
Supply Current 4.5µA
ON Resistance 1.5kΩ
Operating Temp Range 0°C to 70°C
Power Dissipation 1.143W
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1