text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 7,500
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $4.62
Total:

$11,550.00

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 8:1
No of Channels 8
Supply Voltage 4.5V to 30V
Supply Current 290µA
ON Resistance 220Ω
Operating Temp Range 0°C to 70°C
Power Dissipation 696mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1