text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX339ESE+

MAX339 Series 30V 650 Ohm 4 Channel (2 x 8:1) Surface Mount Mux/Demux - SOIC-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 4.5V to 30V
Supply Current: 290µA
ON Resistance: 220Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 696mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
501
Minimum Order:
1
Multiple Of:
1
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$7.19
USD
Quantity
Web Price
1
$7.19
15
$6.51
50
$6.24
200
$5.93
750+
$5.65
Product Variant Information section