text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 86

On Order:Order inventroy details 200
Factory Stock:Factory Stock: 3,915
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.55
100 $5.26
150 $5.15
200+ $5.08
Total:

$6.55

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 8:1
No of Channels 8
Supply Voltage 3V to 15V
Supply Current 1µA
ON Resistance 60Ω
Operating Temp Range -40°C to +85°C
Power Dissipation 696mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1