text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4051ESE+T

MAX4051 Series 8V 100 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 2V to 16V
Supply Current: 0.1µA
ON Resistance: 60Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 696mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,650.00
USD
Quantity
Web Price
2,500+
$2.26
Product Variant Information section