text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 67

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.22
100 $2.66
200 $2.59
250+ $2.56
Total:

$3.22

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 2 x 4:1
No of Channels 8
Supply Voltage 2V to 16V
Supply Current 0.1µA
ON Resistance 60Ω
Operating Temp Range -40°C to +85°C
Power Dissipation 696mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1