text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.27
Total:

$3,175.00

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 8:1
No of Channels 8
Supply Voltage 2V to 12V
Supply Current 1µA
ON Resistance 50Ω
Operating Temp Range 0°C to 70°C
Power Dissipation 667mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1