text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4617CSE+

MAX4617 Series 5.5 V 10 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1619
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 2V to 5.5V
Supply Current: 1µA
ON Resistance:
Operating Temp Range: 0°C to 70°C
Power Dissipation: 696mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
203
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,729
Factory Lead Time:
6 Weeks
Total
$2.32
USD
Quantity
Web Price
1
$2.32
40
$2.08
150
$2.01
500
$1.94
2,000+
$1.86
Product Variant Information section