text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4617CUE+T

MAX4617 Series 5.5 V 10 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - TSSOP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 2V to 5.5V
Supply Current: 1µA
ON Resistance:
Operating Temp Range: 0°C to 70°C
Power Dissipation: 755mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,150.00
USD
Quantity
Web Price
2,500+
$1.66
Product Variant Information section