text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4618CSE+T

MAX4618 Series 5.5 V 10 Ohm 2 Channel (2 x 4:1) SMT Mux/Demux - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 2V to 5.5V
Supply Current: 1µA
ON Resistance:
Operating Temp Range: 0°C to 70°C
Power Dissipation: 696mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,675.00
USD
Quantity
Web Price
2,500
$1.87
5,000+
$1.50
Product Variant Information section