text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.87
Total:

$4,675.00

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 4:1
No of Channels 4
Supply Voltage 1.8V to 5.5V
Supply Current 1µA
ON Resistance 2.5Ω
Operating Temp Range -40°C to +85°C
Power Dissipation 330mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1