text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4638ETE+T

MAX4638 Series 5.5V 3.5 Ohm Surface Mount Analog Switch - TQFN-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 1.8V to 5.5V
Supply Current: 1µA
ON Resistance: 2.5Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 1.349W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$7,225.00
USD
Quantity
Web Price
2,500+
$2.89
Product Variant Information section