text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 182

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.52
192 $2.88
288 $2.83
384+ $2.80
Total:

$3.52

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 2 x 4:1
No of Channels 8
Supply Voltage 1.8V to 5.5V
Supply Current 1µA
ON Resistance 2.5Ω
Operating Temp Range -40°C to +85°C
Power Dissipation 754.7mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1