text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4674EUE+T

MAX4674 Series 5.5 V 4 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - TSSOP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 1.8V to 5.5V
Supply Current: 1µA
ON Resistance: 2.2Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 533mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
6 Weeks
Total
$6,425.00
USD
Quantity
Web Price
2,500+
$2.57
Product Variant Information section