text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4734ETC+

MAX4734 Series 3.6 V 0.8 Ohm 4 Channel (1 x 4:1) SMT Mux/Demux - TQFN-12

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1307
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 1.6V to 3.6V
Supply Current: 4nA
ON Resistance: 0.6Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 1.176W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Stock:
339
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,517
Factory Lead Time:
6 Weeks
Total
$2.29
USD
Quantity
Web Price
1
$2.29
25
$2.24
50
$2.20
150
$2.15
300+
$2.11
Product Variant Information section