text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4734EUB+T

MAX4734 Series 3.6 V 0.8 Ohm 4 Channel (1 x 4:1) SMT Mux/Demux - TQFN-12

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 1.6V to 3.6V
Supply Current: 1µA
ON Resistance: 0.6Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 444mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
6 Weeks
Total
$3,950.00
USD
Quantity
Web Price
2,500+
$1.58
Product Variant Information section