text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4781ETE+T

MAX4781 Series 3.6 V 1 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 1.6V to 3.6V
Supply Current: 1µA
ON Resistance: 0.7Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 1.349W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,250.00
USD
Quantity
Web Price
2,500+
$3.30
Product Variant Information section