text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC151ADG

MC74HC151A Series 6 V Surface Mount 8-Input Data Selector/Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC151ADG is a part of MC74HC151 series Data Selector/Multiplexer. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-16 package.

The MC74HC151 is identical in pinout to the LS151. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • These are Pb−Free Devices

Applications:

  • Desktop, Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,912
Factory Lead Time:
N/A
Minimum Order:
5472
Multiple Of:
48
Total
$1,504.80
USD
Quantity
Web Price
48
$0.34
240
$0.295
1,200
$0.285
3,600
$0.275
9,600+
$0.27
Product Variant Information section