text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT4051ADG

MC74Hxx Series 6 V Analog Multiplexer Demultiplexer with LSTTL Compatible Inputs

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 2V to 6V
ON Resistance: 100Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,568
Factory Lead Time:
45 Weeks
Minimum Order:
4128
Multiple Of:
48
Total
$813.22
USD
Quantity
Web Price
48
$0.235
720
$0.20
1,920
$0.197
7,200
$0.191
19,200+
$0.187
Product Variant Information section