
Manufacturer Part #
MC74VHC4052DR2G
MC74VHC4052 Series 6 V 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Mux/Demux |
Configuration: | 2 x 4:1 |
No of Channels: | 2 |
Supply Voltage: | 2V to 6V |
Propagation Delay: | 270ns |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 500mW |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74VHC4052DR2G is high−performance analog multiplexers / demultiplexers; available in SOIC-16 package.
This device utilizes silicon−gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents.
Features:
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC − VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC − GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
- Low Noise
- Pb−Free and are RoHS Compliant
View the available MC74VHC405x series of multiplexers/demultiplexers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
2,500
$0.25
5,000
$0.20
7,500
$0.199
10,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount