text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC4053DTR2G

MC74VHC405X Series 3 x 2:1 100 Ω 6 V Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 3 x 2:1
No of Channels: 2
Supply Voltage: 2V to 12V
ON Resistance: 100Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,387.50
USD
Quantity
Web Price
2,500+
$0.955
Product Variant Information section