text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.10
6,000 $0.0884
9,000 $0.0879
12,000 $0.0875
15,000+ $0.0873
Total:

$300.00

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 2:1
No of Channels 2
Supply Voltage 0.9V to 3.6V
Features and Applications

The NC7SP157P6X is a Part of NC7SP157 Series Tiny Logic Ultra Low Power 2-Input Non-Inverting Multiplexer. Operating Temperature Ranges from -40°C to 85°C and its available in SC-70-6 Package.

Features:

  • 0.9 V to 3.6 V VCC Supply Operation
  • 3.6 V Over-Voltage Tolerant I/Os at VCC from 0.9V to 3.6V
  • tPD
    • 3.0 ns: Typical for 3.0 V to 3.6 V VCC
    • 4.0 ns: Typical for 2.3 V to 2.7 V VCC 7
    • 5.0 ns: Typical for 1.65 V to 1.95 V VCC
    • 7.0 ns: Typical for 1.40 V to 1.60 V VCC
    • 11.0 ns: Typical for 1.10 V to 1.30 V VCC
    • 30.0 ns: Typical for 0.90 V VCC
  • Power-Off High-Impedance Inputs and Outputs
  • High Static Drive (IOH/IOL)
    • ±2.6 mA at 3.00 V VCC
    • ±2.1 mA at 2.30 V VCC
    • ±1.5mA at 1.65 V VCC
    • ±1.0 mA at 1.40 V VCC
    • ±0.5 mA at 1.10 V VCC
    • ±20 µA at 0.90 V VCC
  • Uses Patented Quiet Series Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak leadfree Package
  • Ultra-Low Dynamic Power

Applications:

  • Automation
  • Camcorder
  • Desktop PC
  • LCD Monitor
  • Graphic Card
  • Test and Measurement
  • Mobile Handsets
  • Printers
  • Medical Electronics/Devices
  • Notebook PC