text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 6,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.116
6,000 $0.104
9,000 $0.0938
12,000 $0.0844
15,000+ $0.076
Total:

$624.00

USD
Attributes
Attributes Table
Type Demultiplexer
Configuration 1 x 1:2
No of Channels 2
Supply Voltage 0.9V to 3.6V
Features and Applications

The NC7SV19P6X is an Ultra Low Power TinyLogic 1-of-2 decoder/demultiplexer. Ideal for applications that require extreme high speed, high drive and low power, this device is designed for a wide low voltage operating range.

Features:

  • Space saving US8 surface mount package
  • MicroPak™ Pb-Free leadless package
  • 0.9 V to 3.6 V VCC supply operation
  • 3.6 V overvoltage tolerant I/Os at VCC from 0.9 V to 3.6 V
  • Power-Off high impedance inputs and outputs
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra low dynamic power

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances