text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV19P6X

TinyLogic Single 3.6 V ULP-A 1:2 CMOS Decoder/Demultiplexer - SC-70-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Demultiplexer
Configuration: 1 x 1:2
No of Channels: 2
Supply Voltage: 0.9V to 3.6V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features and Applications

The NC7SV19P6X is an Ultra Low Power TinyLogic 1-of-2 decoder/demultiplexer. Ideal for applications that require extreme high speed, high drive and low power, this device is designed for a wide low voltage operating range.

Features:

  • Space saving US8 surface mount package
  • MicroPak™ Pb-Free leadless package
  • 0.9 V to 3.6 V VCC supply operation
  • 3.6 V overvoltage tolerant I/Os at VCC from 0.9 V to 3.6 V
  • Power-Off high impedance inputs and outputs
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra low dynamic power

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Stock
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$570.00
USD
Quantity
Web Price
3,000
$0.096
6,000
$0.095
9,000
$0.0945
12,000
$0.0941
15,000+
$0.0938
Product Variant Information section