text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.167
10,000 $0.135
15,000 $0.134
20,000+ $0.133
Total:

$835.00

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 2:1
No of Channels 2
Supply Voltage 1.65V to 5.5V
Features and Applications

The NC7SZ157L6X is a Ultra-High Speed Tiny Logic single 2-to-1 CMOS non-inverting multiplexer. Available in MICROPAK-6 package.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.

Features:

  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Ultra High-Speed
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SC70 Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances