text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU4053BV-TE2

NJU4053B Series 3 x 2:1 60 Ω 3 to 18 V Surface Mount Multiplexer - SSOP-16

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 3 x 2:1
No of Channels: 6
Supply Voltage: 3V to 18V
ON Resistance: 60Ω
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,330.00
USD
Quantity
Web Price
2,000
$0.665
4,000
$0.63
6,000
$0.60
8,000
$0.57
10,000+
$0.54
Product Variant Information section