
Manufacturer Part #
NL17SG07DFT2G
Buffer with Open Drain Output - SOT−953 package
Product Specification Section
onsemi NL17SG07DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SG07DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | Non-Inverting Buffer |
Supply Voltage-Nom: | 0.9V to 3.6V |
Supply Current: | 20mA |
Power Dissipation: | 332mW |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 3pF |
No of Inputs: | 1 |
No of Outputs: | Single |
No of Pins: | 5 |
Quiescent Current: | 10µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0278
9,000
$0.0271
15,000
$0.0268
30,000
$0.0264
60,000+
$0.0257
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount