text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS1053USG

NLAS Series SPDT 5.5 V 70 Ohm Surface Mount 2:1 Mux/Demux Analog Switch - US-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 2V to 5.5V
Supply Current: 1µA
ON Resistance: 70Ω
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NLAS1053 USG IS A 2:1 Mux/Demux Analog Switches.

The NLAS1053 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very high speed propagation delays and low ON resistances while maintaining CMOS low power dissipation. The device consists of a single 2:1 Mux/Demux (SPDT), similar to ON Semiconductor’s NLAS4053 analog and digital voltages that may vary across the full power supply range (from VCC to GND). The inhibit and select input pins have over voltage protection that allows voltages above VCC up to 7.0 V to be present without damage or disruption of operation of the part, regardless of the operating voltage.

Key Features:

  • High Speed: tPD = 1 ns (Typ) at VCC = 5.0 V.
  • Low Power Dissipation: ICC = 2 A (Max) at TA = 25°C.
  • High Bandwidth, Improved Linearity, and Low RDSON.
  • INH Pin Allows a Both Channels ‘OFF’ Condition (With a High)
  • RDSON = 25 ohm,, Performance Very Similar to the NLAS4053.
  • Break Before Make Circuitry, Prevents Inadvertent Shorts.
  • Useful For Switching Video Frequencies Beyond 50 MHz.
  • Latchup Performance Exceeds 300 mA.
  • ESD Performance: HBM > 2000 V; MM > 200 V, CDM > 1500 V.
  • Tiny US8 Package, Only 2.1 X 3.0 mm.
  • Pb−Free Package is Available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Web Price
3,000
$0.46
6,000
$0.435
9,000
$0.415
12,000
$0.395
15,000+
$0.375
Product Variant Information section