text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS4051DTR2G

NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 2.5V to 5.5V
Supply Current: 4µA
ON Resistance: 86Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The NLAS4051DTR2G is an Analog Multiplexer/ Demultiplexer TTL Compatible, Single−Pole, 8−Position Plus Common Off.

The NLAS4051 is an improved version of the MC14051 and MC74HC4051 fabricated in sub−micron Silicon Gate CMOS technology for lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply or dual supply up to ±3.0 V to pass a 6.0 VPP signal without coupling
capacitors. When operating in single supply mode, it is only necessary to tie
VEE, pin 7 to ground. For dual supply operation, VEE is tied to a negative voltage, not to exceed maximum ratings.

Key Features:

  • Improved RDS(on) Specifications.
  • Pin for Pin Replacement for MAX4051 and MAX4051A.
    • One Half the Resistance Operating at 5.0 V.
  • Single or Dual Supply Operation:
    • Single 2.5−5.0 V Operation, or Dual ±3.0 V Operation.
    • With VCC of 3.0 to 3.3 V, Device Can Interface with 1.8 V Logic, No Translators Needed.
    • Address and Inhibit Logic are Over−Voltage Tolerant and May Be Driven Up +6.0 V Regardless of VCC.
  • Improved Linearity Over Standard HC4051 Devices.
  • Popular SOIC, and Space Saving TSSOP, and QSOP 16 Pin Packages.
  • Pb−Free Packages are Available.

To learn more about the NLAS4051 product family, Click H

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Web Price
2,500
$0.33
5,000
$0.315
10,000
$0.30
12,500+
$0.285
Product Variant Information section