text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.305
5,000 $0.27
7,500+ $0.265
Total:

$762.50

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 8:1
No of Channels 8
Supply Voltage 3V to 18V
Supply Current 0.015µA
Propagation Delay 85ns
Operating Temp Range -55°C to +125°C
Power Dissipation 0.5W
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1