text.skipToContent text.skipToNavigation

Manufacturer Part #

PI2PCIE2212ZHEX

PI2PCIE2212 Series 1.5 - 1.8 V 5.0 Gbps 2:1 Mux/Demux Switch - TQFN-28

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 1.5V to 1.8V
Package Style:  TQFN-28
Mounting Method: Surface Mount
Features & Applications

The PI2PCIE2212ZHEX is a Part of PI2PCIE2212 Series 1.5 - 1.8 V 5.0 Gbps 2:1 Mux/Demux Switch with single enable. Its availabe in surface mount TQFN-28 package.

Due to its low bit-to-bit skew, high channel-to-channel noise isolation and bandwidth, this product is ideal for PCI Express 2.0 Signal switching at 5.0 Gbps.

Features:

  • 2 Differential channel, 2:1 Mux/Demux
  • PCI Express 2.0 performance, 5.0 Gbps
  • Bi-directional operation
  • Low Bit-to-Bit Skew, 7ps
  • Low Crosstalk: -38dB @ 2.5 GHz
  • VDD oprating Range: 1.5 V to 1.8 V ±0.1 V
  • ESD Tolerance : 2kV
  • Packaging : -28 contact TQFN (3.5 X 5.5 mm)
  • Low off Isolation : -25dB@2.5GHz

Applications:

  • Switch a PCI Express lane output between two PCI Express Lane inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Web Price
3,500
$1.20
7,000+
$0.96
Product Variant Information section