text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3DBS12412AZHEX

3.3 V 12 Gbps USB Type C 2-Lane Quad Differential 2:1 Mux/DeMux Switch

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3.3V
Package Style:  TQFN-42
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
0
Multiple Of:
0
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.00
USD
Quantity
Web Price
3,500+
$1.85
Product Variant Information section