text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3DBS3224ZNAEX

3.3 V USB Type C 2:1 Differential Bi-directional Mux/Demux Signal Switch

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 3.3V
ON Resistance: 13Ω
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,765.00
USD
Quantity
Web Price
3,500
$0.79
7,000
$0.64
10,500
$0.635
14,000+
$0.63
Product Variant Information section