text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3L110QEX

Quad 2:1 3.3 V 4 Ohm Surface Mount Mux/DeMux Ethernet LAN Switch - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3V to 3.6V
ON Resistance:
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Web Price
2,500
$1.52
5,000
$1.23
7,500+
$1.22
Product Variant Information section