text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3L301DAEX

Quad 2:1 3.3 V 4 Ohm Surface Mount Mux/DeMux Ethernet LAN Switch - TSSOP-48

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3V to 3.6V
ON Resistance:
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Web Price
1,500
$1.41
3,000
$1.15
4,500
$1.14
6,000+
$1.13
Product Variant Information section