text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3V512QE

5 Port 2:1 Multiplexer / DeMultiplexer 3.3 V Wideband / Video Switch - QSOP-24

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 5 x 2:1
No of Channels: 10
Supply Voltage: 3V to 3.6V
ON Resistance:
Package Style:  QSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
495
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.28
USD
Quantity
Web Price
55
$0.74
275
$0.645
1,375
$0.615
2,750
$0.605
8,250+
$0.59
Product Variant Information section