text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3VEDP212ZLEX

PI3VeDP212 Series 3.3 V 2:1 Mux/Demux - TQFN-32

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 3 x 2:1
No of Channels: 6
Supply Voltage: 3.3V
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,130.00
USD
Quantity
Web Price
3,500
$1.18
7,000+
$0.945
Product Variant Information section