text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3253WEX

PI5C3253 Dual 5Ω 4:1 Mux/DeMux BusSwitch w/ Tri-State Outputs - SOIC-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 5V
ON Resistance:
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,150.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.23
12,000
$0.22
15,000
$0.205
45,000+
$0.197
Product Variant Information section