text.skipToContent text.skipToNavigation

Manufacturer Part #

ICB2FL01GXUMA2

ICB2FL01G Series 17.5 V 4.2 mA SMT Smart Ballast Control IC -PG-DSO-19

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICB2FL01GXUMA2 - Technical Attributes
Attributes Table
Circuit Type: Florescent Ballast
Operating Frequency: 120kHz
Supply Voltage: 10.6V to 17.5V
Supply Current-Max: 6mA
Clamping Voltage-Max: 16.9V
Power Dissipation: 2W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Web Price
1,000
$1.88
2,000+
$1.83
Product Variant Information section