text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2166STRPBF

IR2166 Series 15.6 V 10 mA Surface Mount PFC & Ballast Control IC - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Infineon IR2166STRPBF - Technical Attributes
Attributes Table
Circuit Type: PFC/Ballast Control
Operating Frequency: 42kHz
Supply Voltage: 11.5V to 15.6V
Supply Current-Max: 10mA
Output Current: ±500mA
Clamping Voltage-Max: 17V
Power Dissipation: 1.4W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,650.00
USD
Quantity
Web Price
2,500+
$2.66
Product Variant Information section