text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2520DPBF

IR2520D Series 15.4 V 10 mA Single 1 W Adaptive Ballast Control IC - DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2520DPBF - Technical Attributes
Attributes Table
Circuit Type: Adaptive Ballast
Supply Voltage: 11.4V to 15.4V
Supply Current-Max: 25mA
Output Current: 10mA
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$918.00
USD
Quantity
Web Price
50
$1.61
200
$1.56
500
$1.53
1,250
$1.50
2,000+
$1.46
Product Variant Information section