text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6121HIBZA

ISL6121 Series 2.5 - 5.5 V Single Supply Current Limiting Controller - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: N-Channel
Supply Voltage-Max: 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL6121HIBZA is a Single supply integrated current limiting controller, overcurrent (OC) fault protection IC for 2.5 V to 5 V applications where 2 A current limiting is desired.
 
This device features internal current monitoring and limiting along with a 50mΩ integrated power switch and a current limited time out to latch-off feature for system protection. The time to latch-off is independent of device temperature, and magnitude of OC.

Features:

  • 0.05 Ω Integrated Power N-channel MOSFET Switch
  • Accurate Current Sensing and Limiting
  • 12 ms Timed Fault Latch-Off, No thermal Dependency
  • 2.5 V to 5.5 V Operating Range
  • Under Voltage Lockout
  • Disabled Output Internally Pulled Low
  • Controlled Turn On/Off Ramp Times
  • Fault Output Signal
  • Logic Level Enable High Inputs (ISL6121H) or Enable Low Inputs (ISL6121L)
  • Logic Level Compatible Enable Input and Fault Output
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Fibre Channel
  • Industrial Power Control
  • Hot Plug

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1960
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,704.80
USD
Quantity
Web Price
98
$1.66
392
$1.41
980
$1.38
2,450
$1.35
3,920+
$1.33
Product Variant Information section