text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6140IBZ

ISL6140 Series 900 uA 10 to 80 V Negative Voltage Hot Plug Controller - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Plug
Supply Voltage-Max: 80V
Supply Current-Max: 1.3mA
No of Outputs: Single
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
980
Multiple Of:
980
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,822.40
USD
Quantity
Web Price
1
$3.46
30
$3.12
125
$2.99
400
$2.88
1,500+
$2.77
Product Variant Information section