text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6140IBZ-T

IC HOT SWAP CTRLR -48V 8SOIC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Plug
Supply Voltage-Max: 80V
Supply Current-Max: 1.3mA
No of Outputs: Single
Thermal Resistance: 95°C/W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,900.00
USD
Quantity
Web Price
2,500+
$2.78
Product Variant Information section