text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6146EFUZ-T

ISL6146 Series 20 V Single Surface Mount Hot Swap Controller - MSOP-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Max: 20V
Supply Current-Max: 5mA
No of Outputs: Single
Thermal Resistance: 140°C/W
Operating Temp Range: -40° to +125°
Storage Temperature Range: -65° to +150°
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$4,875.00
USD
Quantity
Web Price
2,500
$1.95
5,000+
$1.56
Product Variant Information section