text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL61851HIBZ

ISL6185 Series 2.5 - 5 V 71 mOhm Dual USB Port Power Supply Controller - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Max: 5.5V
Supply Current-Max: 1.1A
No of Outputs: Dual
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL61851HIBZ is a Dual USB power supply controller provides fully independent overcurrent (OC) fault protection for two or more USB ports.

It consists of sixteen individual functional product variants and three package options. It is operation rated for a nominal +2.5 V to +5 V range and is specified over the full commercial and industrial temperature ranges.

Features:

  • 2.5 V to 5 V Operating Range
  • 71 mΩ Integrated Power P-channel MOSFET Switches
  • Continuous Current Options for 0.6 A, 1.1 A, 1.5 A and 1.8 A
  • Thermally Insensitive 12ms of Current Limiting Prior to Turn-Off
  • Output Discharges with Reverse Current Blocking When Disabled
  • Latch-off or Auto Restart Options
  • 1 µA Off-State Supply Current
  • Enable Polarity Options
  • Industry-standard Pin for Pin SOIC, and Smaller DFN Packages Available
  • UL Recognized, File Number: E333469

Applications:

  • USB 1, 2, 3 Port Power Management
  • Low Power (18 W) Electronic Circuit Limiting and Breaker
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1960
Multiple Of:
98
Total
$1,911.00
USD
Quantity
Web Price
98
$1.17
392
$1.01
1,470
$0.975
2,940
$0.955
7,350+
$0.935
Product Variant Information section