text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL61852FIRZ

Hot Swap Controller 2 Channel USB 8-DFN (3x3)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Renesas ISL61852FIRZ - Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 5.5V
Supply Current-Max: 600mA
No of Outputs: Dual
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.94
USD
Quantity
Web Price
1
$1.94
30
$1.89
100
$1.83
250
$1.79
750+
$1.70
Product Variant Information section