text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4370ESA+T

Current-Regulating Hot-Swap Controller with DualSpeed/BiLevel Fault Protection

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hot Swap Controller
Supply Voltage-Max: 13.2V
Supply Current-Max: 600µA
No of Outputs: Single
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$8,075.00
USD
Quantity
Web Price
2,500+
$3.23
Product Variant Information section