text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5903AAEUT+T

MAX5903 Series 72 V 1 mA SMT Simple Swapper Hot-Swap Controller - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Max: 72V
Supply Current-Max: 2mA
No of Outputs: Single
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,450.00
USD
Quantity
Web Price
2,500+
$2.98
Product Variant Information section